00100014/100 | LAPP

PVC control line ÖLFLEX CLASSIC 100 300/500 V 3 G 0.5 mm², AWG 20, unshielded, gray

Order No.: 30P9079
EAN: 4044775068663
MPN:
00100014/100
ÖLFLEX CLASSIC 100 3G0,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
1.2733 € *
Available: 145 mtr.
Leadtime: 2 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2733 €
10 mtr.
1.1424 €
50 mtr.
1.0115 €
100 mtr.
0.8925 €
500 mtr.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 00100014/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • Space saving installation

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 3
Version control line
Outer diameter 5.1 mm
AWG cross-section AWG 20
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-51
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
1 item in 80 variations
*incl. VAT plus shipping costs