00100244/100 | LAPP

PVC control line ÖLFLEX CLASSIC 100 300/500 V 5 G 0.75 mm², AWG 19, unshielded, gray

Order No.: 30P9212
EAN: 4044775068939
MPN:
00100244/100
ÖLFLEX CLASSIC 100 5G0,75
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
2.7370 € *
Available: 40 mtr.
Leadtime: On Request **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7370 €
10 mtr.
2.4633 €
50 mtr.
2.1896 €
100 mtr.
1.9159 €
500 mtr.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 00100244/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • Space saving installation

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 5
Version control line
Outer diameter 6.7 mm
AWG cross-section AWG 19
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-51
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Rated voltage
Rated voltage U0
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
1 item in 80 variations
*incl. VAT plus shipping costs
Item description
Total
Rated voltage
Rated voltage U0
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
Manufacturer SKU:
 00100014/100
1 mtr. 1.2733 €
10 mtr. 1.1424 €
50 mtr. 1.0115 €
100 mtr. 0.8925 €
500 mtr. 0.7854 €
1.2733 € - 0.7854 €
145 mtr.
1.27 € *
500 V
300 V
0.5 mm²
5.1 mm
3
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 00100004
1 mtr. 1.0472 €
10 mtr. 0.9520 €
50 mtr. 0.8449 €
100 mtr. 0.7378 €
500 mtr. 0.6545 €
1.0472 € - 0.6545 €
150 mtr.
1.05 € *
500 V
300 V
0.5 mm²
4.8 mm
2
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 00100434/100
1 mtr. 2.6537 €
10 mtr. 2.3919 €
50 mtr. 2.1182 €
100 mtr. 1.8564 €
500 mtr. 1.6422 €
2.6537 € - 1.6422 €
58 mtr.
2.65 € *
500 V
300 V
1.0 mm²
6.5 mm
4
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 1120805/100
100 mtr. 3.9746 €
500 mtr. 3.5105 €
3.9746 € - 3.5105 €
0 mtr.
3.97 € *
750 V
450 V
4.0 mm²
9.2 mm
2
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 00100244/100
1 mtr. 2.7370 €
10 mtr. 2.4633 €
50 mtr. 2.1896 €
100 mtr. 1.9159 €
500 mtr. 1.6898 €
2.7370 € - 1.6898 €
40 mtr.
2.74 € *
500 V
300 V
0.75 mm²
6.7 mm
5
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 00100644
1 mtr. 2.7251 €
10 mtr. 2.4514 €
50 mtr. 2.1777 €
100 mtr. 1.9040 €
500 mtr. 1.6779 €
2.7251 € - 1.6779 €
85 mtr.
2.73 € *
750 V
450 V
1.5 mm²
6.7 mm
3
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 0010046/100
1 mtr. 4.9028 €
10 mtr. 4.4149 €
50 mtr. 3.9270 €
100 mtr. 3.4391 €
500 mtr. 3.0226 €
4.9028 € - 3.0226 €
27 mtr.
4.90 € *
500 V
300 V
1.0 mm²
8 mm
7
PVC
EN 50525-2-51
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 00100654/100
1 mtr. 3.5343 €
10 mtr. 3.1773 €
50 mtr. 2.8203 €
100 mtr. 2.4752 €
500 mtr. 2.1777 €
3.5343 € - 2.1777 €
97 mtr.
3.53 € *
750 V
450 V
1.5 mm²
7.2 mm
4
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 00100424/100
1 mtr. 2.1539 €
10 mtr. 1.9397 €
50 mtr. 1.7255 €
100 mtr. 1.5113 €
500 mtr. 1.3328 €
2.1539 € - 1.3328 €
88 mtr.
2.15 € *
500 V
300 V
1.0 mm²
6 mm
3
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 1120825/100
100 mtr. 64.5337 €
500 mtr. 56.8463 €
64.5337 € - 56.8463 €
0 mtr.
64.53 € *
750 V
450 V
35 mm²
29.6 mm
5
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 00101224/100
1 mtr. 1.3328 €
10 mtr. 1.2019 €
50 mtr. 1.0710 €
100 mtr. 0.9282 €
500 mtr. 0.8211 €
1.3328 € - 0.8211 €
0 mtr.
1.33 € *
500 V
300 V
0.5 mm²
5.1 mm
3
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 1120811/100
100 mtr. 9.5676 €
500 mtr. 8.4252 €
9.5676 € - 8.4252 €
0 mtr.
9.57 € *
750 V
450 V
6.0 mm²
13 mm
4
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 0010026/100
1 mtr. 4.2721 €
10 mtr. 3.8437 €
50 mtr. 3.4153 €
100 mtr. 2.9869 €
500 mtr. 2.6299 €
4.2721 € - 2.6299 €
0 mtr.
4.27 € *
500 V
300 V
0.75 mm²
7.3 mm
7
PVC
EN 50525-2-51
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 0010032/100
100 mtr. 7.5327 €
500 mtr. 6.6402 €
7.5327 € - 6.6402 €
0 mtr.
7.53 € *
500 V
300 V
0.75 mm²
11.7 mm
18
PVC
EN 50525-2-51
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 1120815/100
100 mtr. 16.0888 €
500 mtr. 14.1729 €
16.0888 € - 14.1729 €
0 mtr.
16.09 € *
750 V
450 V
10 mm²
16.2 mm
4
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 00100234/100
1 mtr. 2.2015 €
10 mtr. 1.9754 €
50 mtr. 1.7612 €
100 mtr. 1.5351 €
500 mtr. 1.3566 €
2.2015 € - 1.3566 €
0 mtr.
2.20 € *
500 V
300 V
0.75 mm²
6.2 mm
4
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 0010009/100
100 mtr. 4.3197 €
500 mtr. 3.7961 €
4.3197 € - 3.7961 €
0 mtr.
4.32 € *
500 V
300 V
0.5 mm²
9.5 mm
14
PVC
EN 50525-2-51
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 00100414/100
1 mtr. 1.6065 €
10 mtr. 1.4399 €
50 mtr. 1.2852 €
100 mtr. 1.1186 €
500 mtr. 0.9877 €
1.6065 € - 0.9877 €
0 mtr.
1.61 € *
500 V
300 V
1.0 mm²
5.7 mm
2
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 00100214/100
1 mtr. 1.4161 €
10 mtr. 1.2733 €
50 mtr. 1.1424 €
100 mtr. 0.9996 €
500 mtr. 0.8806 €
1.4161 € - 0.8806 €
0 mtr.
1.42 € *
500 V
300 V
0.75 mm²
5.4 mm
2
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
Manufacturer SKU:
 0010005/100
1 mtr. 3.4153 €
10 mtr. 3.0702 €
50 mtr. 2.7370 €
100 mtr. 2.3919 €
500 mtr. 2.1063 €
3.4153 € - 2.1063 €
0 mtr.
3.42 € *
500 V
300 V
0.5 mm²
6.7 mm
7
PVC
EN 50525-2-51
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No