00100893 | LAPP

PVC Power and control cable ÖLFLEX CLASSIC 100 450/750 V 5 G 2.5 mm², AWG 14, unshielded, gray

Order No.: 30P9443
EAN: 4044774534534
MPN:
00100893
ÖLFLEX CLASSIC100 450V/ 5G2,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
5.4383 € *
Available: 38 mtr.
Leadtime: On Request **
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 mtr.
5.4383 €
10 mtr.
4.9385 €
50 mtr.
4.5696 €
100 mtr.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 00100893/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, power and control cable for various applications, 450/750V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • High electrical performance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 5
Version Power and control cable
Outer diameter 11 mm
AWG cross-section AWG 14
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Material PVC
Rated voltage 750 V
Rated voltage U0 450 V
Standard number IEC, EN
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
PVC Power and control cable ÖLFLEX CLASSIC 100 450/750 V 5 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 30P9443
Manufacturer:
 LAPP
Manufacturer SKU:
 00100893
Available: 38 mtr. Leadtime: On Request **
Total Price: 5.44 € *
1 mtr.
5.4383 €
10 mtr.
4.9385 €
50 mtr.
4.5696 €
100 mtr.
4.2007 €
2.5 mm²
11 mm
5
PVC
IEC, EN
VDE 0293-308
Power and control cable
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
750 V
copper, bright
450 V
unshielded
PVC
No
PVC Power and control cable ÖLFLEX CLASSIC 100 450/750 V 3 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 30P9343
Manufacturer:
 LAPP
Manufacturer SKU:
 0010087
Available: 89 mtr. Leadtime: On Request **
Total Price: 3.22 € *
1 mtr.
3.2249 €
10 mtr.
2.9393 €
50 mtr.
2.7132 €
100 mtr.
2.4990 €
2.5 mm²
9 mm
3
PVC
IEC, EN
VDE 0293-308
Power and control cable
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
750 V
copper, bright
450 V
unshielded
PVC
No
PVC Power and control cable ÖLFLEX CLASSIC 100 450/750 V 2 x 2.5 mm², AWG 14, unshielded, gray
Order No.:
 30P9323
Manufacturer:
 LAPP
Manufacturer SKU:
 0010086/50
Available: 50 mtr. Leadtime: 2 Weeks **
Total Price: 2.42 € *
1 mtr.
2.4157 €
10 mtr.
2.2015 €
50 mtr.
2.0349 €
100 mtr.
1.8683 €
2.5 mm²
8 mm
2
PVC
IEC, EN
VDE 0293-308
Power and control cable
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
750 V
copper, bright
450 V
unshielded
PVC
No
PVC Power and control cable ÖLFLEX CLASSIC 100 450/750 V 4 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 30P9399
Manufacturer:
 LAPP
Manufacturer SKU:
 00100883/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.11 € *
1 mtr.
4.1055 €
10 mtr.
3.7366 €
50 mtr.
3.4510 €
100 mtr.
3.1654 €
2.5 mm²
10 mm
4
PVC
IEC, EN
VDE 0293-308
Power and control cable
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
750 V
copper, bright
450 V
unshielded
PVC
No