00101103/100 | LAPP

PVC Power and control cable ÖLFLEX CLASSIC 100 450/750 V 5 G 10 mm², AWG 8, unshielded, gray

Order No.: 30P9433
EAN: 4044774535104
MPN:
00101103/100
ÖLFLEX CLASSIC100 450V/ 5G10
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
16.2792 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
16.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
16.2792 €

PVC Control cable, 00101103/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, power and control cable for various applications, 450/750V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • High electrical performance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 5
Version Power and control cable
Outer diameter 19 mm
AWG cross-section AWG 8
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 10 mm²
Material PVC
Rated voltage 750 V
Rated voltage U0 450 V
Standard number IEC, EN
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
PVC Power and control cable ÖLFLEX CLASSIC 100 450/750 V 5 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 30P9443
Manufacturer:
 LAPP
Manufacturer SKU:
 00100893
Available: 38 mtr. Leadtime: On Request **
Total Price: 5.44 € *
1 mtr.
5.4383 €
10 mtr.
4.9385 €
50 mtr.
4.5696 €
100 mtr.
4.2007 €
2.5 mm²
11 mm
5
PVC
IEC, EN
VDE 0293-308
Power and control cable
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
750 V
copper, bright
450 V
unshielded
PVC
No
PVC Power and control cable ÖLFLEX CLASSIC 100 450/750 V 3 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 30P9343
Manufacturer:
 LAPP
Manufacturer SKU:
 0010087
Available: 89 mtr. Leadtime: On Request **
Total Price: 3.22 € *
1 mtr.
3.2249 €
10 mtr.
2.9393 €
50 mtr.
2.7132 €
100 mtr.
2.4990 €
2.5 mm²
9 mm
3
PVC
IEC, EN
VDE 0293-308
Power and control cable
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
750 V
copper, bright
450 V
unshielded
PVC
No
PVC Power and control cable ÖLFLEX CLASSIC 100 450/750 V 2 x 2.5 mm², AWG 14, unshielded, gray
Order No.:
 30P9323
Manufacturer:
 LAPP
Manufacturer SKU:
 0010086/50
Available: 50 mtr. Leadtime: 2 Weeks **
Total Price: 2.42 € *
1 mtr.
2.4157 €
10 mtr.
2.2015 €
50 mtr.
2.0349 €
100 mtr.
1.8683 €
2.5 mm²
8 mm
2
PVC
IEC, EN
VDE 0293-308
Power and control cable
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
750 V
copper, bright
450 V
unshielded
PVC
No
PVC Power and control cable ÖLFLEX CLASSIC 100 450/750 V 4 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 30P9399
Manufacturer:
 LAPP
Manufacturer SKU:
 00100883/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.11 € *
1 mtr.
4.1055 €
10 mtr.
3.7366 €
50 mtr.
3.4510 €
100 mtr.
3.1654 €
2.5 mm²
10 mm
4
PVC
IEC, EN
VDE 0293-308
Power and control cable
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
750 V
copper, bright
450 V
unshielded
PVC
No