0026341 | LAPP

PUR control line ÖLFLEX CLASSIC FD 810 P 34 G 1.0 mm², AWG 18, unshielded, gray

Order No.: 32P9941
EAN: 4044774624761
MPN:
0026341
ÖLFLEX CLASSIC FD 810 P 34G1
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
23.3954 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
23.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
23.3954 €

Control line, 0026341, LAPP

The 0026300 is oil resistant high-flexible control cable with an outer sheath of polyurethane for flexible use and fixed installation.

Features

  • Flame-retardant
  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface

Applications

  • In power chains or moving machine parts
  • Particularly in wet areas of machine tools and transfer lines
  • Power circuits for electrical equipments used in automation engineering
  • Suitable for use in measuring, control and regulating circuits
  • Assembly lines, production lines, in all kinds of machines
  • In dry, damp or wet interiors with normal mechanical stress conditions
Technical specifications
Core insulation material PVC
Core colour sequence black
Number of cores 34
Version control line
Outer diameter 18.9 mm
AWG cross-section AWG 18
Colour gray
Halogen free No
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding unshielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 41 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
PUR control line ÖLFLEX CLASSIC FD 810 P 1 G 16 mm², unshielded, gray
Order No.:
 32P9959
Manufacturer:
 LAPP
Manufacturer SKU:
 0029220
Available: 100 mtr. Leadtime: 1 Week **
Total Price: 913.92 € *
100 mtr.
9.1392 €
16 mm²
9.2 mm
1
PUR
black
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
gray
PUR control line ÖLFLEX CLASSIC FD 810 P 4 G 4.0 mm², unshielded, gray
Order No.:
 32P9956
Manufacturer:
 LAPP
Manufacturer SKU:
 0026381
Available: 0 mtr. Leadtime: On Request **
Total Price: 9.77 € *
100 mtr.
9.7699 €
4.0 mm²
11.7 mm
4
PUR
black
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
gray