0046018/100 | LAPP

Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 7 G 1.5 mm², AWG 16, unshielded, red brown

Order No.: 31P8461
EAN: 4044774667171
MPN:
0046018/100
ÖLFLEX HEAT 180 SiHF 7G1,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
8.3062 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
100 mtr.
8.3062 €
500 mtr.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 0046018/100, LAPP

ÖLFLEX® HEAT 180 SiHF - silicone power and control cable for use in machine and plant construction and toolbuilding for temperatures up to +180°C.

FEATURES

  • Halogen-free
  • Flame-retardant
  • Cold-resistant
  • Temperature-resistant

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: Silicone
  • Color: reddish brown
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material silicone
Core colour sequence black
Number of cores 7
Version Power and control cable
Outer diameter 10.4 mm
AWG cross-section AWG 16
Colour red brown
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Material silicone
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-83
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (unmoved) -60 °C to 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 38 variations
*incl. VAT plus shipping costs