00462213 | LAPP

Silicone connection line ÖLFLEX HEAT 180 GLS 4 G 2.5 mm², unshielded

Order No.: 33P1015
EAN: 4044774668932
MPN:
00462213
ÖLFLEX HEAT 180 GLS 4G2,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
12.0904 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
12.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
12.0904 €

Connection cable, 00462213, LAPP

Features

  • Halogen-free
  • No corrosive gases
  • Flame-retardant
  • Only suitable for use in dry conditions
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Areas with high ambient temperatures and occasionally mechanical stress
  • Steel and glass works
  • Cement and ceramic works
  • Foundries
  • Shipbuilding industry
  • Furnace construction
Technical specifications
Core insulation material silicone
Core colour sequence VDE 0293-308
Number of cores 4
Version connection line
Outer diameter 12 mm
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 2.5 mm²
Material silicone
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (unmoved) -50 °C to 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 28 variations
*incl. VAT plus shipping costs