00462343 | LAPP
Silicone connection line ÖLFLEX HEAT 180 GLS 4 G 10 mm², unshielded
Order No.: 33P1013
EAN: 4044774669151
MPN:
00462343
ÖLFLEX HEAT 180 GLS 4G10
Series: ÖLFLEX HEAT 180 GLS
Unit Price (€ / mtr.)
33.2367 € *
Available: 0 mtr.
Leadtime: On Request **
Connection cable, 00462343, LAPP
Features
- Halogen-free
- No corrosive gases
- Flame-retardant
- Only suitable for use in dry conditions
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Areas with high ambient temperatures and occasionally mechanical stress
- Steel and glass works
- Cement and ceramic works
- Foundries
- Shipbuilding industry
- Furnace construction
Technical specifications
Core insulation material | silicone | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | connection line | |
Outer diameter | 20.8 mm | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 10 mm² | |
Material | silicone | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -50 °C to 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |