0046628/100 | LAPP

Silicone Power and control cable ÖLFLEX HEAT 180 MS 2 x 2.5 mm², AWG 14, unshielded, black

Order No.: 31P7779
EAN: 4044774671185
MPN:
0046628/100
ÖLFLEX HEAT 180 MS 2X2,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
8.8893 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
8.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.8893 €

Silicone control cable, 0046628/100, LAPP KABEL

Silicone power and control cable, approved for machine and plant construction in North America.

Features

  • Temperature-resistant
  • UV-resistant
  • Cold-resistant
  • Halogen-free
Technical specifications
Core insulation material silicone
Core colour sequence VDE 0293-308
Number of cores 2
Version Power and control cable
Outer diameter 9.6 mm
AWG cross-section AWG 14
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 2.5 mm²
Material silicone
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number UL, cUL
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (unmoved) -60 °C to 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core colour sequence
Cable cross-section
Outer diameter
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
Silicone Power and control cable ÖLFLEX HEAT 180 MS 5 G 0.5 mm², AWG 20, unshielded, black
Order No.:
 94F783
Manufacturer:
 LAPP
Manufacturer SKU:
 00466033/100
Available: 64 mtr. Leadtime: On Request **
Total Price: 8.37 € *
1 mtr.
8.3657 €
10 mtr.
7.3661 €
100 mtr.
6.4617 €
200 mtr.
6.2118 €
800 mtr.
5.8191 €
VDE 0293-308
0.5 mm²
9 mm
silicone
UL, cUL
Power and control cable
CL.5 = fine stranded
-50 °C to 180 °C
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
600 V
unshielded
silicone
Yes