1002165 | LAPP
HFFR control line ÖLFLEX CLASSIC 115 CH SF 36 x 0.5 mm², shielded, black
Order No.: 33P1446
EAN: 4056158698459
MPN:
1002165
ÖLFLEX CLASSIC 115 CH SF 36x0,5
Series: ÖLFLEX CLASSIC 115 CH SF
Unit Price (€ / mtr.)
22.3482 € *
Available: 0 mtr.
Leadtime: On Request **
Control line, 1002165, LAPP
Features
- Flame-retardant
- No flame-propagation
- Halogen-free
- Low smoke density
- Oil-resistant
- UV and weather-resistant
- Ozone-resistant
Applications
- Railway applications
- Public buildings like airports or railway stations
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
Technical specifications
Core insulation material | HFFR | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 36 | |
Version | control line | |
Outer diameter | 16.1 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | HFFR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -30 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |