1002179 | LAPP

HFFR control line ÖLFLEX CLASSIC 115 CH SF 4 G 10 mm², shielded, black

Order No.: 33P1449
EAN: 4056158698459
MPN:
1002179
ÖLFLEX CLASSIC 115 CH SF 4G10
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
27.4176 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
27.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
27.4176 €

Control line, 1002179, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Railway applications
  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
Technical specifications
Core insulation material HFFR
Core colour sequence VDE 0293-1
Number of cores 4
Version control line
Outer diameter 17.5 mm
Colour black
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 10 mm²
Material HFFR
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding shielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
HFFR control line ÖLFLEX CLASSIC 115 CH SF 4 G 4.0 mm², shielded, black
Order No.:
 33P1451
Manufacturer:
 LAPP
Manufacturer SKU:
 1002177
Available: 0 mtr. Leadtime: On Request **
Total Price: 13.35 € *
100 mtr.
13.3518 €
4.0 mm²
11.9 mm
4
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 3 G 0.75 mm², shielded, black
Order No.:
 33P1447
Manufacturer:
 LAPP
Manufacturer SKU:
 1002166
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.13 € *
100 mtr.
4.1293 €
0.75 mm²
6.6 mm
3
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 25 G 0.75 mm², shielded, black
Order No.:
 33P1443
Manufacturer:
 LAPP
Manufacturer SKU:
 1002169
Available: 0 mtr. Leadtime: On Request **
Total Price: 20.87 € *
100 mtr.
20.8726 €
0.75 mm²
15.1 mm
25
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 7 G 0.75 mm², shielded, black
Order No.:
 33P1456
Manufacturer:
 LAPP
Manufacturer SKU:
 1002168
Available: 0 mtr. Leadtime: On Request **
Total Price: 6.49 € *
100 mtr.
6.4855 €
0.75 mm²
8.5 mm
7
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 5 G 1.5 mm², shielded, black
Order No.:
 33P1455
Manufacturer:
 LAPP
Manufacturer SKU:
 1002175
Available: 0 mtr. Leadtime: On Request **
Total Price: 8.01 € *
100 mtr.
8.0087 €
1.5 mm²
9.1 mm
5
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 4 G 6.0 mm², shielded, black
Order No.:
 33P1452
Manufacturer:
 LAPP
Manufacturer SKU:
 1002178
Available: 0 mtr. Leadtime: On Request **
Total Price: 17.02 € *
100 mtr.
17.017 €
6.0 mm²
14.2 mm
4
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 3 G 1.5 mm², shielded, black
Order No.:
 33P1448
Manufacturer:
 LAPP
Manufacturer SKU:
 1002174
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.27 € *
100 mtr.
5.2717 €
1.5 mm²
7.6 mm
3
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 5 G 0.5 mm², shielded, black
Order No.:
 33P1453
Manufacturer:
 LAPP
Manufacturer SKU:
 1002164
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.55 € *
100 mtr.
4.5458 €
0.5 mm²
7.1 mm
5
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 4 G 2.5 mm², shielded, black
Order No.:
 33P1450
Manufacturer:
 LAPP
Manufacturer SKU:
 1002176
Available: 0 mtr. Leadtime: On Request **
Total Price: 8.13 € *
100 mtr.
8.1277 €
2.5 mm²
10 mm
4
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 36 x 0.5 mm², shielded, black
Order No.:
 33P1446
Manufacturer:
 LAPP
Manufacturer SKU:
 1002165
Available: 0 mtr. Leadtime: On Request **
Total Price: 22.35 € *
100 mtr.
22.3482 €
0.5 mm²
16.1 mm
36
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 13 G 1.0 mm², shielded, black
Order No.:
 33P1442
Manufacturer:
 LAPP
Manufacturer SKU:
 1002171
Available: 0 mtr. Leadtime: On Request **
Total Price: 12.34 € *
100 mtr.
12.3403 €
1.0 mm²
12.4 mm
13
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 7 G 1.0 mm², shielded, black
Order No.:
 33P1457
Manufacturer:
 LAPP
Manufacturer SKU:
 1002170
Available: 0 mtr. Leadtime: On Request **
Total Price: 6.97 € *
100 mtr.
6.9734 €
1.0 mm²
8.9 mm
7
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 25 G 1.0 mm², shielded, black
Order No.:
 33P1444
Manufacturer:
 LAPP
Manufacturer SKU:
 1002172
Available: 0 mtr. Leadtime: On Request **
Total Price: 24.66 € *
100 mtr.
24.6568 €
1.0 mm²
16.2 mm
25
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 4 G 10 mm², shielded, black
Order No.:
 33P1449
Manufacturer:
 LAPP
Manufacturer SKU:
 1002179
Available: 0 mtr. Leadtime: On Request **
Total Price: 27.42 € *
100 mtr.
27.4176 €
10 mm²
17.5 mm
4
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 5 G 0.75 mm², shielded, black
Order No.:
 33P1454
Manufacturer:
 LAPP
Manufacturer SKU:
 1002167
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.38 € *
100 mtr.
5.3788 €
0.75 mm²
7.9 mm
5
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black
HFFR control line ÖLFLEX CLASSIC 115 CH SF 2 x 1.5 mm², shielded, black
Order No.:
 33P1445
Manufacturer:
 LAPP
Manufacturer SKU:
 1002173
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.47 € *
100 mtr.
4.4744 €
1.5 mm²
7.2 mm
2
HFFR
VDE 0293-1
control line
CL.6 = finest stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
shielded
HFFR
Yes
black