10035040 | LAPP

HFFR control line ÖLFLEX CLASSIC 110 CH 2 x 0.75 mm², AWG 19, shielded, gray

Order No.: 33P855
EAN: 4044774591896
MPN:
10035040
ÖLFLEX CLASSIC 110 CH 2X0,75
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
4.9147 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.9147 €

Control line, 10035040, LAPP

Features

  • Flame retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Core insulation material HFFR
Core colour sequence black
Number of cores 2
Version control line
Outer diameter 7.7 mm
AWG cross-section AWG 19
Colour gray
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Material HFFR
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number UL
Test voltage 4 kV
Shielding shielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -30 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
1 item in 57 variations
*incl. VAT plus shipping costs