1026103/100 | LAPP

PVC Power and control cable ÖLFLEX FD 891 3 G 0.75 mm², AWG 19, unshielded, black

Order No.: 31P6247
EAN: 4044774642451
MPN:
1026103/100
ÖLFLEX FD 891 3G0,75
Series: ÖLFLEX FD 891
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
3.6295 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.6295 €

PVC Control cable, 1026103/100, LAPP

ÖLFLEX® FD 891 - Power and control cable for versatile use in power chains with UL/CSA AWM certification.

FEATURES

  • Flame-retardant
  • Oil-resistant
  • Power chain
  • UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: black
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black
Number of cores 3
Version Power and control cable
Outer diameter 6.6 mm
AWG cross-section AWG 19
Colour black
Halogen free No
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 4 kV
Shielding unshielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
PVC Power and control cable ÖLFLEX FD 891 4 G 4.0 mm², AWG 12, unshielded, black
Order No.:
 31P6296
Manufacturer:
 LAPP
Manufacturer SKU:
 1026504/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 11.40 € *
100 mtr.
11.4002 €
4.0 mm²
11.8 mm
PVC
UL, CSA
black
Power and control cable
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
unshielded
PVC
No