1026104/100 | LAPP
PVC Power and control cable ÖLFLEX FD 891 4 G 0.75 mm², AWG 19, unshielded, black
Unit Price (€ / mtr.)
4.4506 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 1026104/100, LAPP
ÖLFLEX® FD 891 - Power and control cable for versatile use in power chains with UL/CSA AWM certification.
FEATURES
- Flame-retardant
- Oil-resistant
- Power chain
- UV-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: black
- Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 4 | |
Version | Power and control cable | |
Outer diameter | 7.3 mm | |
AWG cross-section | AWG 19 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |