11101400 | LAPP

PUR connection line ÖLFLEX DC ROBOT 900 3 G 0.5 mm², unshielded, black

Order No.: 33P2725
EAN: 4056157261333
MPN:
11101400
ÖLFLEX DC ROBOT 900 3G0,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
6.4974 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
6.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.4974 €

DC connection cable, 11101400, LAPP

The 11101400 is a connection cable with an outer sheath of Polyurethane for torsion and bending stresses and fixed installation under medium mechanical stress, it is also cut proof and resists microbes and hydrolysis. This product is suitable for linear, automated movements, as well as torsional applications in robots and automated handling machines. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.

Features

  • Suitable for outdoor use
  • Cold-resistant
  • Oil-resistant
  • UV-resistant
Technical specifications
Core insulation material TPE
Core colour sequence red/white/green-yellow
Number of cores 3
Version connection line
Outer diameter 6.4 mm
Colour black
Halogen free No
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PUR
Rated voltage 1.5 kV
Rated voltage U0 750 V
Test voltage 4 kV
Shielding unshielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -35 °C to 90 °C
Temperature range (unmoved) -50 °C to 90 °C
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 10 variations
*incl. VAT plus shipping costs