11101403 | LAPP
PUR connection line ÖLFLEX DC ROBOT 900 3 G 4.0 mm², unshielded, black
DC connection cable, 11101403, LAPP
The 11101403 is a connection cable with an outer sheath of Polyurethane for torsion and bending stresses and fixed installation under medium mechanical stress, it is also cut proof and resists microbes and hydrolysis. This product is suitable for linear, automated movements, as well as torsional applications in robots and automated handling machines. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.
Features
- Suitable for outdoor use
- Cold-resistant
- Oil-resistant
- UV-resistant
Core insulation material | TPE | |
Core colour sequence | red/white/green-yellow | |
Number of cores | 3 | |
Version | connection line | |
Outer diameter | 10.6 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 4.0 mm² | |
Material | PUR | |
Rated voltage | 1.5 kV | |
Rated voltage U0 | 750 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -35 °C to 90 °C | |
Temperature range (unmoved) | -50 °C to 90 °C |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |