1600117 | LAPP

Rubber connection line H07RN-F 3 G 1.0 mm², unshielded, black

Order No.: 33P3208
EAN: 4044774647845
MPN:
1600117
H07RN-F 3G1
Series: H07RN-F
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
1.4042 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4042 €
10 mtr.
1.2852 €
50 mtr.
1.2138 €
100 mtr.
1.1305 €
500 mtr.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power and control cable, 1600117, LAPP

The 1600117 designed for use subject to high mechanical load conditions in dry or damp rooms, suitable for outdoor use. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm² conductor cross section are not allowed.

Features

  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • UV-resistant
Technical specifications
Core insulation material rubber
Number of cores 3
Version connection line
Outer diameter 9.6 mm
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material rubber
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -25 °C to 60 °C
Temperature range (unmoved) -25 °C to 60 °C
Logistics
Country of origin RO
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
Rubber connection line H07RN-F 1 x 6.0 mm², unshielded, black
Order No.:
 33P3204
Manufacturer:
 LAPP
Manufacturer SKU:
 1600098
Available: 100 mtr. Leadtime: 6 Weeks **
Total Price: 1.65 € *
1 mtr.
1.6541 €
10 mtr.
1.5232 €
50 mtr.
1.4280 €
100 mtr.
1.3328 €
500 mtr.
1.2495 €
6.0 mm²
8.8 mm
1
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 3 G 1.5 mm², unshielded, black
Order No.:
 33P3209
Manufacturer:
 LAPP
Manufacturer SKU:
 1600103
Available: 190 mtr. Leadtime: 1 Week **
Total Price: 1.71 € *
1 mtr.
1.7136 €
10 mtr.
1.5708 €
50 mtr.
1.4756 €
100 mtr.
1.3804 €
500 mtr.
1.2852 €
1.5 mm²
10.7 mm
3
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 5 G 2.5 mm², unshielded, black
Order No.:
 33P3214
Manufacturer:
 LAPP
Manufacturer SKU:
 16001293
Available: 80 mtr. Leadtime: 6 Weeks **
Total Price: 4.03 € *
1 mtr.
4.0341 €
10 mtr.
3.6890 €
50 mtr.
3.4748 €
100 mtr.
3.2487 €
500 mtr.
3.0226 €
2.5 mm²
15.1 mm
5
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 3 G 2.5 mm², unshielded, black
Order No.:
 33P3210
Manufacturer:
 LAPP
Manufacturer SKU:
 1600118
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.45 € *
1 mtr.
2.4514 €
10 mtr.
2.2491 €
50 mtr.
2.1182 €
100 mtr.
1.9754 €
500 mtr.
1.8445 €
2.5 mm²
12.5 mm
3
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 2 x 1.5 mm², unshielded, black
Order No.:
 33P3205
Manufacturer:
 LAPP
Manufacturer SKU:
 1600199
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.32 € *
1 mtr.
1.3209 €
10 mtr.
1.2138 €
50 mtr.
1.1424 €
100 mtr.
1.0710 €
500 mtr.
0.9877 €
1.5 mm²
9.9 mm
2
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 5 G 1.5 mm², unshielded, black
Order No.:
 33P3213
Manufacturer:
 LAPP
Manufacturer SKU:
 16001043
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.61 € *
1 mtr.
2.6061 €
10 mtr.
2.3919 €
50 mtr.
2.2491 €
100 mtr.
2.1063 €
500 mtr.
1.9516 €
1.5 mm²
12.8 mm
5
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 1 x 1.5 mm², unshielded, black
Order No.:
 33P3200
Manufacturer:
 LAPP
Manufacturer SKU:
 1600096
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 0.65 € *
1 mtr.
0.6545 €
10 mtr.
0.5950 €
50 mtr.
0.5593 €
100 mtr.
0.5236 €
500 mtr.
0.4879 €
1.5 mm²
6.5 mm
1
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 1 x 2.5 mm², unshielded, black
Order No.:
 33P3202
Manufacturer:
 LAPP
Manufacturer SKU:
 1600099
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 0.90 € *
1 mtr.
0.9044 €
10 mtr.
0.8330 €
50 mtr.
0.7735 €
100 mtr.
0.7259 €
500 mtr.
0.6783 €
2.5 mm²
7.2 mm
1
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 1 x 10 mm², unshielded, black
Order No.:
 33P3201
Manufacturer:
 LAPP
Manufacturer SKU:
 1600194
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.84 € *
1 mtr.
2.8441 €
10 mtr.
2.6061 €
50 mtr.
2.4514 €
100 mtr.
2.2967 €
500 mtr.
2.1301 €
10 mm²
10.7 mm
1
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 2 x 2.5 mm², unshielded, black
Order No.:
 33P3206
Manufacturer:
 LAPP
Manufacturer SKU:
 1600187
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.00 € *
1 mtr.
1.9992 €
10 mtr.
1.8326 €
50 mtr.
1.7255 €
100 mtr.
1.6065 €
500 mtr.
1.4994 €
2.5 mm²
11.7 mm
2
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 4 G 1.5 mm², unshielded, black
Order No.:
 33P3211
Manufacturer:
 LAPP
Manufacturer SKU:
 16001233
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.06 € *
1 mtr.
2.0587 €
10 mtr.
1.8921 €
50 mtr.
1.7731 €
100 mtr.
1.6541 €
500 mtr.
1.5470 €
1.5 mm²
11.7 mm
4
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 2 x 4.0 mm², unshielded, black
Order No.:
 33P3207
Manufacturer:
 LAPP
Manufacturer SKU:
 1600186
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.88 € *
1 mtr.
2.8798 €
10 mtr.
2.6418 €
50 mtr.
2.4752 €
100 mtr.
2.3205 €
500 mtr.
2.1658 €
4.0 mm²
13.4 mm
2
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 3 G 1.0 mm², unshielded, black
Order No.:
 33P3208
Manufacturer:
 LAPP
Manufacturer SKU:
 1600117
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.40 € *
1 mtr.
1.4042 €
10 mtr.
1.2852 €
50 mtr.
1.2138 €
100 mtr.
1.1305 €
500 mtr.
1.0591 €
1.0 mm²
9.6 mm
3
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 1 x 4.0 mm², unshielded, black
Order No.:
 33P3203
Manufacturer:
 LAPP
Manufacturer SKU:
 1600097
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.29 € *
1 mtr.
1.2852 €
10 mtr.
1.1781 €
50 mtr.
1.1067 €
100 mtr.
1.0353 €
500 mtr.
0.9639 €
4.0 mm²
8.1 mm
1
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black
Rubber connection line H07RN-F 4 G 2.5 mm², unshielded, black
Order No.:
 33P3212
Manufacturer:
 LAPP
Manufacturer SKU:
 16001053
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 3.24 € *
1 mtr.
3.2368 €
10 mtr.
2.9631 €
50 mtr.
2.7846 €
100 mtr.
2.6061 €
500 mtr.
2.4276 €
2.5 mm²
13.8 mm
4
rubber
connection line
CL.5 = fine stranded
-25 °C to 60 °C
-25 °C to 60 °C
750 V
copper, bright
450 V
unshielded
rubber
No
black