1600199 | LAPP
Rubber connection line H07RN-F 2 x 1.5 mm², unshielded, black
Unit Price (€ / mtr.)
1.3209 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3209 €
10 mtr.
1.2138 €
50 mtr.
1.1424 €
100 mtr.
1.0710 €
500 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power and control cable, 1600199, LAPP
The 1600199 designed for use subject to high mechanical load conditions in dry or damp rooms, suitable for outdoor use. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm² conductor cross section are not allowed.
Features
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- UV-resistant
Technical specifications
Core insulation material | rubber | |
Number of cores | 2 | |
Version | connection line | |
Outer diameter | 9.9 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | rubber | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -25 °C to 60 °C | |
Temperature range (unmoved) | -25 °C to 60 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |