73220144 | LAPP
PUR Spiral cable ÖLFLEX SPIRAL 540 P 2 x 1.5 mm², AWG 16, unshielded, yellow
Order No.: 30P7629
EAN: 4044773328875
MPN:
73220144
ÖLFLEX SPIRAL 540 P 2X1,5/600
Series: ÖLFLEX SPIRAL 540 P
Unit Price (€ / pc.)
70.6860 € *
Available: 0 pcs.
Leadtime: On Request **
PUR spiral cable, 73220144, LAPP
ÖLFLEX® SPIRAL 540 P - PUR spiral cable, robust and with high restoring forces, halogen free and oil-resistant power and control cable for machine construction.
FEATURES
- Good chemical resistance
- Cold-resistant
- Oil-resistant
- Mechanical resistance
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: TPE
- Color: yellow
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | TPE | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 2 | |
Version | Spiral cable | |
Outer diameter | 8.4 mm | |
AWG cross-section | AWG 16 | |
Colour | yellow | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.5 mm² | |
Material | PUR | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -30 °C to 50 °C | |
Temperature range (unmoved) | -30 °C to 50 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |