73220147 | LAPP

PUR Spiral cable ÖLFLEX SPIRAL 540 P 3 G 1.5 mm², AWG 16, unshielded, yellow

Order No.: 82F394
EAN: 4044773328844
MPN:
73220147
ÖLFLEX SPIRAL 540 P
LAPP
default L
Image may differ
Unit Price (€ / pc.)
55.0137 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
55.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.0137 €

Spiral power cords series ÖLFLEX SPIRAL 540 P, type Lapp Kabel 7322.

For applications in rugged environments; Extension length: 3.5 times of the closed spiral, particularly strong reset forces. Flame retardant. Good cutting and abrasion resistance. High resistance to oil, coldness, microbes and hydrolysis. Conductor: tinned copper wires, fine-wire to VDE 0295 class 5/IEC 60228 class 5. Conductor insulation: TPE. Conductor ID code: to VDE 0293-308, green/yellow ground conductor. Outer insulation: special polyurethane. Color: yellow (RAL 1016). Rated voltage: V0/V: 300/500 V = 0.75 mm² version, 450/750 V = 1.5 mm² version. Test voltage: 3000 V. Specific insulation resistance: min. 20 Gohm x cm. Operating temperatures (moving): –30 to +50 °C. Length of straight ends: 200 or 600 mm.

Technical attributes (type, number of poles x cross-section, closed spiral length, extracted spiral length (max.), spiral outer diameter (approx.)): 73220147, 3 x 1.5 mm², 300, 1000, 32 mm

Technical specifications
Core insulation material TPE
Core colour sequence black
Number of cores 3
Version Spiral cable
Outer diameter 8.9 mm
AWG cross-section AWG 16
Colour yellow
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Material PUR
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 3 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C to 50 °C
Temperature range (unmoved) -30 °C to 50 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Conductor category
Rated voltage
Rated voltage U0
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
1 item in 69 variations
*incl. VAT plus shipping costs