73220224 | LAPP
PUR Spiral cable UNITRONIC SPIRAL 6 x 0.14 mm², AWG 26, shielded, black
Spiral cable, 73220224, LAPP KABEL
Shielded PUR spiral cable, abrasion-resistant data and control cable for use in data processing, measurement and control engineering.
Features
- Mechanical resistance
- Oil-resistant
- Interference signals
- Abrasion and cut-resistant
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | Spiral cable | |
Outer diameter | 21 mm | |
AWG cross-section | AWG 26 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PUR | |
Rated voltage | 250 V | |
Standard number | VDE | |
Test voltage | 1.2 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 50 °C |
Country of origin | DE |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |