44423351 | LAPP
Receptacle, 70 mm², AWG 2/0, crimp connection, silver-plated, 44423351
Crimp contact, 44423351, LAPP
EPIC MH PE BCEMS 10 mm, 70 mm².
Version | receptacle | |
AWG cross-section | AWG 2/0 | |
Contact connection | crimp connection | |
Contact material | brass | |
contact surface | silver-plated | |
Cable cross-section | 70 mm² |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |