44423353 | LAPP

Receptacle, 95 mm², AWG 3/0, crimp connection, silver-plated, 44423353

Order No.: 33P6629
EAN: 4044778419585
MPN:
44423353
EPIC MH PE BCEM 95mm² D=10.0mm
LAPP
default L
Image may differ
Unit Price (€ / pc.)
39.8412 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
39.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8412 €

Crimp contact, 44423353, LAPP

EPIC MH PE BCEMS 10 mm, 95 mm².

Technical specifications
Version receptacle
AWG cross-section AWG 3/0
Contact connection crimp connection
Contact material brass
contact surface silver-plated
Cable cross-section 95 mm²
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
AWG cross-section
contact surface
Version
Contact material
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs