0028014/100 | LAPP
PVC data cable, 7-wire, 0.14 mm², gray, 0028014/100
Unit Price (€ / mtr.)
1.8326 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8326 €
10 mtr.
1.5827 €
50 mtr.
1.4637 €
100 mtr.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC data cable, 0028014/100, LAPP KABEL
Low frequency PVC data cable, control and signal cable with small cross-sections. This control and signal cable is used in the milliampere range for computer systems, electronic control equipment and office machines.
Features
- Small outer diameter
- Robust resistant
- Flame-retardant
- Resistant outer sheath
Technical specifications
Core insulation material | PVC | |
Number of cores | 7 | |
Version | data cable | |
Outer diameter | 4 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |