0028035/100 | LAPP
PVC data cable, 21-wire, 0.25 mm², gray, 0028035/100
PVC data cable, 0028035/100, LAPP KABEL
Low frequency PVC data cable, control and signal cable with small cross-sections. This control and signal cable is used in the milliampere range for computer systems, electronic control equipment and office machines.
Features
- Small outer diameter
- Robust resistant
- Flame-retardant
- Resistant outer sheath
Core insulation material | PVC | |
Number of cores | 21 | |
Version | data cable | |
Outer diameter | 8.5 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Country of origin | DE |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |