0028302/100 | LAPP
PVC data cable, 2-wire, 0.25 mm², AWG 24, gray, 0028302/100
PVC data cable, 0028302/100, LAPP KABEL
Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.
Features
- Space-saving cable
- Flame-retardant
Core insulation material | PVC | |
Number of cores | 2 | |
Version | data cable | |
Outer diameter | 3.8 mm | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Country of origin | CN |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |