0028330/100 | LAPP
PVC data cable, 30-wire, 0.25 mm², AWG 24, gray, 0028330/100
Order No.: 32P5404
EAN: 4044774708409
MPN:
0028330/100
UNITRONIC LiYY 30x0,25
Series: UNITRONIC LiYY
Unit Price (€ / mtr.)
5.1646 € *
Available: 0 mtr.
Leadtime: On Request **
PVC data cable, 0028330/100, LAPP KABEL
Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.
Features
- Space-saving cable
- Flame-retardant
Technical specifications
Core insulation material | PVC | |
Number of cores | 30 | |
Version | data cable | |
Outer diameter | 10.3 mm | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |