0028667/100 | LAPP
Polyurethane data cable, 2-wire, 0.34 mm², AWG 24, gray, 0028667/100
PUR data cable, 0028667/100, LAPP KABEL
Screened highly flexible PUR data transmission cable with low-frequency.
Features
- Wind Energy
- Mechanical resistance
- Oil-resistant
- Cold-resistant
Core insulation material | PE | |
Number of cores | 2 | |
Version | data cable | |
Outer diameter | 4.5 mm | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | polyurethane | |
Shielding | unshielded | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Country of origin | IT |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |