0028705/100 | LAPP
PVC data cable, 5-wire, 1.0 mm², AWG 18, gray, 0028705/100
PVC data cable, 0028705/100, LAPP KABEL
Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.
Features
- Space-saving cable
- Flame-retardant
Core insulation material | PVC | |
Number of cores | 5 | |
Version | data cable | |
Outer diameter | 7.3 mm | |
AWG cross-section | AWG 18 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Country of origin | BG |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |