0034440 | LAPP
PVC data cable, 40-wire, 0.25 mm², AWG 24, gray, 0034440
PVC data cable, 0034440/100, LAPP KABEL
Screened data transmission cable, low-frequency PVC data cable.
Features
- Flame-retardant
- Interference signals
- Multifunctional application possibilities
- Overall braid minimises electrical interference
Core insulation material | PVC | |
Number of cores | 40 | |
Version | data cable | |
Outer diameter | 12.7 mm | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Country of origin | MY |
Customs tariff number | 85444993 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |