0034503 | LAPP

PVC data cable, 3-wire, 0.34 mm², AWG 22, gray, 0034503

Order No.: 32P4825
EAN: 4044774713687
MPN:
0034503
UNITRONIC LiYCY 3x0,34
Series: UNITRONIC LiYCY
LAPP
default L
front L
Image may differ
Unit Price (€ / mtr.)
1.7493 € *
Available: 200 mtr.
Leadtime: 1 Week **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7493 €
10 mtr.
1.4875 €
50 mtr.
1.3566 €
100 mtr.
1.2257 €
500 mtr.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC data cable, 0034503/100, LAPP KABEL

Screened data transmission cable, low-frequency PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Multifunctional application possibilities
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PVC
Number of cores 3
Version data cable
Outer diameter 5.1 mm
AWG cross-section AWG 22
Colour gray
Halogen free No
Cable material copper, bright
Cable cross-section 0.34 mm²
Material PVC
Shielding shielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin BG
Customs tariff number 85444993
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Shielding
Outer diameter
Number of cores
AWG cross-section
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Core insulation material
Halogen free
Colour
1 item in 107 variations
*incl. VAT plus shipping costs