0034528 | LAPP
PVC data cable, 28-wire, 0.34 mm², AWG 22, gray, 0034528
Unit Price (€ / mtr.)
7.4613 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
100 mtr.
7.4613 €
500 mtr.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC data cable, 0034528/100, LAPP KABEL
Screened data transmission cable, low-frequency PVC data cable.
Features
- Flame-retardant
- Interference signals
- Multifunctional application possibilities
- Overall braid minimises electrical interference
Technical specifications
Core insulation material | PVC | |
Number of cores | 28 | |
Version | data cable | |
Outer diameter | 12 mm | |
AWG cross-section | AWG 22 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444993 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |