0035827 | LAPP
PVC data cable, 5-wire, 0.75 mm², gray, 0035827
PVC data cable, 0035827/100, LAPP KABEL
Screened PVC data transmission cable, low-frequency.
Features
- Good protection from electric fields
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Core insulation material | PVC | |
Number of cores | 5 | |
Version | data cable | |
Outer diameter | 11.1 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Country of origin | BG |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |