0037406/100 | LAPP
PVC data cable, 6-wire, 0.25 mm², AWG 24, gray, 0037406/100
Order No.: 32P4397
EAN: 4044774719702
MPN:
0037406/100
UNITRONIC LiHCH 6x0,25
Series: UNITRONIC LiHCH
Unit Price (€ / mtr.)
3.7485 € *
Available: 0 mtr.
Leadtime: On Request **
Halogen-free data cable, 0037406/100, LAPP KABEL
Low-frequency halogen-free data cable, flexible.
Features
- Flame-retardant
- Halogen-free
- Interference signals
- Low smoke zero halogen
Technical specifications
Core insulation material | PE | |
Number of cores | 6 | |
Version | data cable | |
Outer diameter | 6.2 mm | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |