1032001/100 | LAPP
TPE data cable, 3-wire, 0.14 mm², AWG 20, black, 1032001/100
Order No.: 32P5810
EAN: 4044777123506
MPN:
1032001/100
UNITRONIC ROBUST 3x0,14
Series: UNITRONIC ROBUST
Unit Price (€ / mtr.)
1.3209 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3209 €
10 mtr.
1.1543 €
50 mtr.
1.0353 €
100 mtr.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PE | |
Number of cores | 3 | |
Version | data cable | |
Outer diameter | 3.4 mm | |
AWG cross-section | AWG 20 | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | TPE | |
Shielding | unshielded | |
Temperature range (active) | -40 °C to 90 °C | |
Temperature range (unmoved) | -50 °C to 90 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |