1032024/100 | LAPP
TPE data cable, 25-wire, 0.25 mm², black, 1032024/100
Order No.: 32P5798
EAN: 4044777124046
MPN:
1032024/100
UNITRONIC ROBUST 25x0,25
Series: UNITRONIC ROBUST
Unit Price (€ / mtr.)
6.069 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 25 | |
Version | data cable | |
Outer diameter | 9.5 mm | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | TPE | |
Shielding | unshielded | |
Temperature range (active) | -40 °C to 90 °C | |
Temperature range (unmoved) | -50 °C to 90 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |