26000104 | LAPP
LWL-Kabel, multimode 62.5/125 µm, Fibers: 4, OM1, LSZH, orange, halogen free, 26000104
Breakout cable, 26000104, LAPP
The 26000104 is an indoor breakout cable for direct connector assembly, with up to 12 tight-buffered simplex units, flame-retardant and halogen-free sheaths, high flexibility.
Features
- Heat-resistant
- Low weight
- Optimum strain relief
- Mechanically robust
Applications
- For indoor use
- Tertiary cabling
- Structured cabling - backbone
Number of fibres | 4 | |
Outer diameter | 7 mm | |
Colour | orange | |
Chamfer type | multimode 62.5/125 µm | |
Halogen free | Yes | |
Category | OM1 | |
Material | LSZH | |
Temperature range (unmoved) | -20 °C to 70 °C |
Country of origin | ES |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |