26000204 | LAPP
LWL-Kabel, multimode 50/125 µm, Fibers: 4, OM2, LSZH, orange, halogen free, 26000204
Order No.: 33P3025
EAN: 4056155124326
MPN:
26000204
HITRONIC HRH600 4G 50/125 OM2
Series: HITRONIC HRH
Unit Price (€ / mtr.)
2.3086 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Breakout cable, 26000204, LAPP
The 26000204 is an indoor breakout cable for direct connector assembly, with up to 12 tight-buffered simplex units, flame-retardant and halogen-free sheaths, high flexibility.
Features
- Heat-resistant
- Low weight
- Optimum strain relief
- Mechanically robust
Applications
- For indoor use
- Tertiary cabling
- Structured cabling - backbone
Technical specifications
Number of fibres | 4 | |
Outer diameter | 7 mm | |
Colour | orange | |
Chamfer type | multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM2 | |
Material | LSZH | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |