IXGH10N170A | Littelfuse
IGBT, IXGH10N170AAH
IGBT, IXGH10N170A, LITTELFUSE
A high voltage IGBT with high peak current capability, and advantages such as high power density, ease of mounting with one screw, and being suitable for surface mounting.
Features
- International standard package
- Very high frequency
- MOS gate turn-on - drive simplicity
- Rugged NPT structure
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Pulse circuits
- AC motor speed control
- DC servo and robot drives
- DC choppers
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
Version | single | |
Enclosure | TO-247 | |
max. Voltage | 1700 V | |
Max. current | 10 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 6 V | |
Switching loss b. switch off Eoff typ. | 0.6 J | |
Switching loss at switch-on Eon typ. | 1.2 J | |
Power dissipation | 140 W |
Country of origin | PH |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |