IXGH16N170A | Littelfuse
IGBT, IXGH16N170AAH
Order No.: 74P0757
EAN: 4099891776220
MPN:
IXGH16N170A
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
IGBT, IXGH16N170A, LITTELFUSE
A high voltage IGBT with high current handling capability, low conduction losses, and advantages such as high power density, and low gate drive requirement.
Features
- High blocking voltage
- International standard package
- Anti-parallel sonic diode
- High blocking voltage
Applications
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- AC choppers
- Capacitor discharge circuits
- AC motor drives
- DC servo and robot drives
Technical specifications
Version | single | |
Enclosure | TO-247 | |
max. Voltage | 1700 V | |
Max. current | 11 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 5 V | |
Switching loss b. switch off Eoff typ. | 0.67 J | |
Switching loss at switch-on Eon typ. | 2.1 J | |
Power dissipation | 190 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |