IXXK200N60C3 | Littelfuse
IGBT, IXXK200N60C3AH
Order No.: 74P0850
EAN: 4099891777159
MPN:
IXXK200N60C3
Unit Price (€ / pc.)
23.1574 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
IGBT, IXXK200N60C3, Littelfuse
Extreme light punch through IGBT, optimized for 20-60 kHz switching with short circuit capability and high current handling capability.
Features
- Square RBSOA
- Avalanche rated
- International standard package
- Low gate drive requirement
- High power density
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
Technical specifications
Version | single | |
Enclosure | TO-264K | |
max. Voltage | 600 V | |
Max. current | 340 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 2.1 V | |
Switching loss b. switch off Eoff typ. | 2.1 J | |
Switching loss at switch-on Eon typ. | 4 J | |
Power dissipation | 1630 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |