IXXK300N60B3 | Littelfuse
IGBT, IXXK300N60B3AH
IGBT, IXXK300N60B3, Littelfuse
Extreme light punch through IGBT, optimized for 10-30 kHz switching with short circuit capability and high current handling capability.
Features
- Square RBSOA
- Avalanche rated
- International standard package
- Low gate drive requirement
- High power density
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
Version | single | |
Enclosure | TO-264 | |
max. Voltage | 600 V | |
Max. current | 560 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 1.6 V | |
Switching loss b. switch off Eoff typ. | 3.7 J | |
Switching loss at switch-on Eon typ. | 4.47 J | |
Power dissipation | 2300 W |
Country of origin | PH |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |