S4008DS3RP | Littelfuse
SCR, S4008DS3RPAH
SCR, S4008DS3RP, Littelfuse
The S4008DS3RP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.
Features
- Glass - passivated junctions
- Halogen free and RoHS compliant
Applications
- Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Number of pins | 3 | |
Version | SCR | |
Gate trigger voltage | 0.8 V | |
Gate trigger current | 0.5 mA | |
Enclosure | TO-252 | |
max. holding current | 8 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated current | 8 A | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Voltage slew rates dV/dt | 250 V/s |
Country of origin | CN |
Customs tariff number | 85413000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |