S4008RTP | Littelfuse
SCR, S4008RTPAH
Order No.: 74P0557
EAN: 4099891774226
MPN:
S4008RTP
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SCR, S4008RTP, Littelfuse
The S4008RTP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.
Features
- Glass - passivated junctions
- Halogen free and RoHS compliant
Applications
- Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Technical specifications
Number of pins | 3 | |
Version | SCR | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 15 mA | |
Enclosure | TO-220AB | |
max. holding current | 30 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 8 A | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Voltage slew rates dV/dt | 250 V/s |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |