934881001 | Lumberg Automation
Sensor-actuator distributor, PROFINET, 8 x M12 (5 pole, 16 input / 0 output), 934881001
Unit Price (€ / pc.)
518.0427 € *
Available: 0 pcs.
Leadtime: On Request **
LioN-P device, 0980 ESL 301-111, Lumberg Automation
LioN-P, I/O Standalone, PROFINET, industrial metal housing, 60 mm, up to IP67, 16 digital input channels, 8 x M12 A-coded I/O connection, 5-poles, 2 x M12 D-coded bus connection, 4-poles, 2 x 7/8" power supply connection, 5-poles.
Technical specifications
Bus Input | M12 (5 pole, A coded) | |
IO Ports | 8 x M12 (5 pole, 16 input / 0 output) | |
Power Input | 7/8" power | |
Protocol | PROFINET | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |