934882007 | Lumberg Automation
Sensor-actuator distributor, Multiprotocol, 8 x M12 (5 pole, 16 input / 16 output), 934882007
Unit Price (€ / pc.)
579.0183 € *
Available: 0 pcs.
Leadtime: On Request **
LioN-P device, 0980 ESL 390-111, Lumberg Automation
LioN-P, I/O Standalone, Multiprotocol (PROFINET, EtherNet/IP and EtherCAT), industrial metal housing, 60 mm, up to IP67, 16 digital in-/output channels (universal I/O) (2 A), 8 x M12 A-coded I/O connection, 5-poles, 2 x M12 D-coded bus connection, 4-poles, 2 x 7/8" power supply connection, 5-poles.
Technical specifications
Bus Output | M12 (5 pole, A coded) | |
Bus Input | M12 (5 pole, A coded) | |
IO Ports | 8 x M12 (5 pole, 16 input / 16 output) | |
Power Input | 7/8" power | |
Protocol | Multiprotocol | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |