GST120A24-P1M | MEAN WELL

Table power supply, 24 VDC, 5 A, 120 W, GST120A24-P1M

Order No.: 62C1292
EAN: 4099891294564
MPN:
GST120A24-P1M
Series: GST120A
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
79.7776 € *
Available: 31 pcs.
Leadtime: On Request **
Total Price:
79.78 € *
Price list
Quantity
Price per unit*
1 pcs.
79.7776 €
5 pcs.
74.9938 €
15 pcs.
72.1259 €
50 pcs.
68.9248 €
150 pcs.
66.0569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desktop power supply, GST120A24-P1M, MEAN WELL

Features

  • Universal AC input
  • 3 pole AC inlet
  • No load power consumption <0.15 W
  • Fully enclosed plastic case
  • LED indicator for power on
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 5 A
Width 67 mm
Input voltage AC 85-264 VAC/120-370 VDC
Height 35 mm
Length 167 mm
Power 120 W
efficiency 89.5 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
Table power supply, 24 VDC, 5 A, 120 W, GST120A24-P1M
Order No.:
 62C1292
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST120A24-P1M
Available: 31 pcs. Leadtime: On Request **
Total Price: 79.78 € *
1 pcs.
79.7776 €
5 pcs.
74.9938 €
15 pcs.
72.1259 €
50 pcs.
68.9248 €
150 pcs.
66.0569 €
5 A
24 VDC
89.5 %
120 W
85-264 VAC/120-370 VDC
67 mm
167 mm
35 mm
1
Table power supply, 24 VDC, 5 A, 120 W, GST120A24-R7B
Order No.:
 62C1293
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST120A24-R7B
Available: 4 pcs. Leadtime: 2 Weeks **
Total Price: 73.90 € *
1 pcs.
73.8990 €
5 pcs.
69.4722 €
15 pcs.
66.8185 €
50 pcs.
63.8554 €
150 pcs.
61.1898 €
5 A
24 VDC
90.5 %
120 W
85-264 VAC/120-370 VDC
67 mm
167 mm
35 mm
1
Table power supply, 48 VDC, 2.5 A, 120 W, GST120A48-P1M
Order No.:
 62C1294
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST120A48-P1M
Available: 0 pcs. Leadtime: On Request **
Total Price: 63.34 € *
1 pcs.
63.3437 €
5 pcs.
59.5476 €
50 pcs.
52.7051 €
2.5 A
48 VDC
90.5 %
120 W
85-264 VAC/120-370 VDC
67 mm
167 mm
35 mm
1
Table power supply, 12 VDC, 8.5 A, 102 W, GST120A12-R7B
Order No.:
 62C1288
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST120A12-R7B
Available: 0 pcs. Leadtime: On Request **
Total Price: 63.34 € *
1 pcs.
63.3437 €
5 pcs.
59.5476 €
50 pcs.
52.7051 €
8.5 A
12 VDC
88.5 %
102 W
85-264 VAC/120-370 VDC
67 mm
167 mm
35 mm
1
Table power supply, 48 VDC, 2.5 A, 120 W, GST120A48-R7B
Order No.:
 62C1295
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GST120A48-R7B
Available: 0 pcs. Leadtime: On Request **
Total Price: 66.99 € *
1 pcs.
66.9851 €
2.5 A
48 VDC
91 %
120 W
85-264 VAC/120-370 VDC
67 mm
167 mm
35 mm
1