GST120A48-R7B | MEAN WELL

Table power supply, 48 VDC, 2.5 A, 120 W, GST120A48-R7B

Order No.: 62C1295
EAN: 4099891294595
MPN:
GST120A48-R7B
Series: GST120A
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
66.9851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.9851 €

Table power supply unit, GST120A48-R7B, MEANWELL

The Mean Well GST120 series are 120W single output desktop green adapters. This Class I desktop power supply features very low no load power consumption of ˂0.15W and high efficiency of up to 91%, making it a good energy-saving alternative. The GST120 comes in a plastic housing with a rated voltage of 94V-0, which is flame-retardant and protects users from electric shock. This green desktop power supply complies with energy efficiency level VI. The power supply has an LED indicator and protections for short circuit, overload and over voltage. The GST120 ensures safety and reliability and is ideal for applications such as consumer electronics devices, telecommunications equipment, office equipment and industrial equipment.

Features

  • Universal AC input/full range
  • Protection against short circuit, overload, overvoltage and overtemperature
  • Completely closed plastic case
Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 2.5 A
Width 67 mm
Input voltage AC 85-264 VAC/120-370 VDC
Height 35 mm
Length 167 mm
Power 120 W
efficiency 91 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 5 variations
*incl. VAT plus shipping costs

Order No.:

 62C1293

Manufacturer SKU:

 GST120A24-R7B

 

Available: 4 pcs. Leadtime: 2 Weeks **
73.90 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.8990 €
5 pcs.
69.4722 €
15 pcs.
66.8185 €
50 pcs.
63.8554 €
150 pcs.
61.1898 €

Order No.:

 62C1292

Manufacturer SKU:

 GST120A24-P1M

 

Available: 31 pcs. Leadtime: On Request **
79.78 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.7776 €
5 pcs.
74.9938 €
15 pcs.
72.1259 €
50 pcs.
68.9248 €
150 pcs.
66.0569 €