3210.1003 | Mentor

Carrying handle, 28.5 mm, 2.7 cm, Polyamide 6.6, glass-fibre-reinforced

Order No.: 20H2693
EAN: 4099889552591
MPN:
3210.1003
32101003
Series: 3210
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1424 €
50 pcs.
1.0829 €
250 pcs.
1.0353 €
1000 pcs.
0.9877 €
2000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrying handles, type Mentor 3210.

For finger operation. Ergonomic, modern, versatile; Material: PA 66, glass fiber-reinforced.

For one-finger operation, type 3210.

Technical attributes (type, handle color, maximum load): 3210.1003, black, 250 N

Technical specifications
Version handle
Type of mounting screw M5
Drilling distance 28.5 mm
Width 10 mm
Colour black
Height 27 mm
Length 35 mm
Material polyamide
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Colour
Material
Type of mounting
Version
Drilling distance
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Colour
Material
Type of mounting
Version
Drilling distance
Height
Carrying handle, 28.5 mm, 2.7 cm, Polyamide 6.6, glass-fibre-reinforced
Order No.:
 20H2693
Manufacturer:
 Mentor
Manufacturer SKU:
 3210.1003
Available: 50 pcs. Leadtime: 1 Week **
Total Price: 11.42 € *
10 pcs.
1.1424 €
50 pcs.
1.0829 €
250 pcs.
1.0353 €
1000 pcs.
0.9877 €
2000 pcs.
0.9401 €
10 mm
35 mm
black
polyamide
screw M5
handle
28.5 mm
27 mm