3210.1004 | Mentor
Carrying handle, 28.5 mm, 2.7 cm, Polyamide 6.6, glass-fibre-reinforced
Carrying handles, type Mentor 3210.
For finger operation. Ergonomic, modern, versatile; Material: PA 66, glass fiber-reinforced.
For one-finger operation, type 3210.
Technical attributes (type, handle color, maximum load): 3210.1004, gray, 250 N
Version | handle | |
Type of mounting | screw M5 | |
Drilling distance | 28.5 mm | |
Width | 10 mm | |
Colour | gray | |
Height | 27 mm | |
Length | 35 mm | |
Material | polyamide |
Country of origin | CN |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |